text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DY-E3

DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay DG409DY-E3 - Technical Attributes
Attributes Table
Type: Analog
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V to 20V
ON Resistance: 100Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
A multiplexer is an electronic device, which is capable of accepting more than one input signal simultaneously and chooses one (or more) of the input signals as an output signal in response to the state of one or more select input. Multiplexing enables a number of individual items of information to be transmitted along the same transmission channel.

Multiplexers are used in building digital semiconductors such as CPUs and graphics controllers. They are also used in communications

The DG409 is a dual 4-channel differential analog multiplexer

designed to connect one of four differential inputs to a

common dual output as determined by its 2-bit binary

address (A0, A1).

The DG409DY-E3 is a dual 4-channel differential analog multiplexer in a 16 Pin SOIC package.. It feautures a Fast Transition Time of 160 ns and a 44 V Supply Max Rating.  One of its main benefits is that it has a reduced power consumption.

Pricing Section
Global Stock:
832
USA:
832
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.63
USD
Quantity
Unit Price
25
$0.985
75
$0.96
200
$0.94
750
$0.915
2,000+
$0.88
Product Variant Information section