text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409LEDQ-T1-GE3

DG409LE Series 16 V 23 Ohm Dual 4Ch High Performance Analog Multiplexer-TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG409LEDQ-T1-GE3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 3V to 16V
Supply Current: 3.5µA
ON Resistance: 17Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 0.6W
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section