MC14555BDR2G in Reel by onsemi | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14555BDR2G

MC14555B Series 18 V 8.8 mA Dual Binary to 1-of-4 Decoder/Demultiplexer -SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14555BDR2G - Technical Attributes
Attributes Table
Type: Demultiplexer
Configuration: 2 x 1:4
No of Channels: 8
Supply Voltage: 3V to 18V
Supply Current: 0.015µA
Propagation Delay: 70ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$690.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
12,500
$0.136
25,000+
$0.133
Product Variant Information section