text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89547LMG-TR

SY89547L Series 3.3 V 3.2 Gbps Dual Differential 4:1 LVDS Multiplexer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89547LMG-TR - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 3V to 3.6V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89547LMG TR is a precision, high-speed 4:1 differential multiplexer that provides two copies of the selected input. The high speed LVDS (350mV) compatible outputs with a guaranteed throughput of up to 3.2 Gbps over temperature and voltage.

The SY89547L differential inputs include Micrel’s unique, 3-pin internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards, both AC- and DC-coupled without external resistor-bias and termination networks. The result is a clean, stub-free, low jitter interface solution. The SY89547L operates from a single 3.3 V supply, and is guaranteed over the full industrial temperature range (–40°C to +85°C). For applications that require a 2.5 V supply, consider the SY89546U. For applications that only require one differential output, consider the SY89544U or SY89545L. The SY89547L is part of a Micrel’s Precision Edge® product family.

Key Features:

  • Selects among four differential inputs.
  • Provides two copies of the selected input.
  • Guaranteed AC performance over temp and voltage:
  • DC-to > 3.2 Gbps data rate throughput.
    • < 620 ps In-to-Out tpd.
    • < 150 ps tr/tf.
  • Unique input isolation design minimizes crosstalk.
  • Ultra-low jitter design:
    • < 1 psRMS random jitter.
    • < 10 psPP deterministic jitter.
    • < 10 psPP total jitter (clock).
    • < 0.7 psRMS crosstalk-induced jitter.
  • Internal input termination.
  • Unique input termination and VT pin accepts DC coupled and AC-coupled inputs (LVDS, LVPECL, CML).
  • 350 mV LVDS output swing.
  • Power supply 3.3 V ±10%.
  • –40°C to +85°C temperature range.
  • Available in 32-pin (5 mm x 5 mm) MLF™ package.

Applications:

  • SONET/SDH multi-channel select applications.
  • Fibre Channel applications.
  • GigE applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$6,120.00
USD
Quantity
Unit Price
1,000+
$6.12
Product Variant Information section