text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12H60MAPUR

60 A electronic fuse for 12 V DC rail

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2234
Product Specification Section
STMicroelectronics STEF12H60MAPUR - Technical Attributes
Attributes Table
Type: Electronic Fuse
Supply Voltage-Max: 18V
Supply Current-Max: 1mA
No of Outputs: Single
Thermal Resistance: 26°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.67
USD
Quantity
Unit Price
1
$2.67
15
$2.59
75
$2.54
300
$2.50
1,500+
$2.43