text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN6248HDMX

FAN6248XC / XD: Advanced Synchronous Rectifier Controller for LLC Resonant Conve

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN6248HDMX - Technical Attributes
Attributes Table
Switching Frequency-Max: 700kHz
Supply Current-Max: 8.5mA
Supply Voltage-Max: 27V
Power Dissipation: 0.625W
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 165°C/W
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.455
Product Variant Information section