text.skipToContent text.skipToNavigation

Manufacturer Part #

MP44011HS-LF-Z

MP44011 Series 22 V 2.5 mA Surface Mount Boundary Mode PFC Controller - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP44011HS-LF-Z - Technical Attributes
Attributes Table
Supply Current-Max: 2.5mA
Supply Voltage-Max: 22V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,112.50
USD
Quantity
Unit Price
2,500+
$0.845
Product Variant Information section