text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM54304GMN-0001

MPM54304 Series 16 V 1.6 MHz Adjustable Input Quad-Output Power Module - LGA-33

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM54304GMN-0001 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 16V
Output Current-Max: 3A
Output Voltage Range: 0.55V to 5.4V
Output Type: Adjustable
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,544.40
USD
Quantity
Unit Price
4
$6.09
20
$6.02
50
$5.98
125
$5.94
300+
$5.85
Product Variant Information section