Manufacturer Part #
NCP1612ADR2G
NCP1612 Series 35 V Enhanced High Efficiency Power Factor Controller - SOIC-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi NCP1612ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1612ADR2G - Technical Attributes
Attributes Table
| Supply Voltage-Max: | 35V |
| Duty Cycle-Min: | 0% |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.42
5,000
$0.415
7,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-10
Mounting Method:
Surface Mount