Manufacturer Part #
NCP1681ABD2R2G
NCP1681 Series 30 V 95 kHz SMT Power Factor Correction Controller - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP1681ABD2R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1681ABD2R2G - Technical Attributes
Attributes Table
| Mode: | CCM |
| Switching Frequency-Max: | 95kHz |
| Supply Voltage-Max: | 30V |
| Power Dissipation: | 660mW |
| Operating Temp Range: | -40°C to +125°C |
| Thermal Resistance: | 121°C/W |
| Storage Temperature Range: | -60°C to +150°C |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount