text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS5173F-TL

HiperPFS-5 Series 35 V 145 kHz Boost DCM PFC Controller - InSOP-T28F

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations PFS5173F-TL - Technical Attributes
Attributes Table
Mode: DCM
Switching Frequency-Max: 145kHz
Supply Current-Max: 21.7µA
Supply Voltage-Max: 35V
Duty Cycle-Min: 60%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$3,762.00
USD
Quantity
Unit Price
1,800+
$2.09
Product Variant Information section