text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1716T/2,518

TEA1716T Series 276 V 500 kHz Surface Mount Power Factor Controller - SOIC-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
NXP TEA1716T/2,518 - Technical Attributes
Attributes Table
Mode: DCM
Switching Frequency-Max: 500kHz
Supply Voltage-Max: 276V
Power Dissipation: 0.8W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,450.00
USD
Quantity
Unit Price
1,000+
$2.45
Product Variant Information section