text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3981CS-13

AP398 Series 650 V Isolated SMT Converter Offline Flyback Topology - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Diodes Incorporated AP3981CS-13 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 16V
Supply Voltage: 10V to 28V
Supply Current: 550µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
4,000
$0.265
8,000+
$0.26
Product Variant Information section