text.skipToContent text.skipToNavigation

Manufacturer Part #

INN2005K-TL

InnoSwitch Series 265 V 2.2 A 20 W Off-Line CV/CC Flyback Switcher IC - eSOP-R16B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN2005K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 650V
Topology: Flyback
Supply Voltage: 85V to 265V
Supply Current: 2.2A
Switching Frequency-Max: 100kHz
Rated Power: 20W
Operating Temp Range: -40°C to +85°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
1,000
$0.85
2,000
$0.84
3,000
$0.83
4,000
$0.825
5,000+
$0.81
Product Variant Information section