text.skipToContent text.skipToNavigation

Manufacturer Part #

INN2604K-TL

InnoSwitch Series 725 V 60% 27 W Off-Line CV/CC Flyback Switcher IC - eSOP-R16B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN2604K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 750V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 60%
Supply Current: 2A
Switching Frequency-Max: 100kHz
Rated Power: 20W
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Unit Price
1,000
$1.03
2,000
$1.01
3,000
$1.00
4,000+
$0.99
Product Variant Information section