text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK616GG-TL

LinkSwitch-II: 700 V 6.1 W Energy-Efficient Accurate CV/CC Switcher - SMD-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK616GG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 55%
Supply Current: 520µA
Switching Frequency-Max: 85kHz
Rated Power: 6.1W
Operating Temp Range: -40°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,480.00
USD
Quantity
Unit Price
5,000+
$0.696
Product Variant Information section