Manufacturer Part #
LNK632DG-TL
Converter Offline Flyback Topology 105kHz SO-8C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SO-8C Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK632DG-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK632DG-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 55% |
| Supply Current: | 440µA |
| Switching Frequency-Max: | 106kHz |
| Rated Power: | 3.1W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SO-8C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
7,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SO-8C
Mounting Method:
Surface Mount