text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1234BD65R2G

NOBRWN AREC OCP OVP 65KHZ

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1234BD65R2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 12V
Supply Voltage: 9.5V to 28V
Duty Cycle-Max: 85%
Supply Current: 2.5mA
Switching Frequency-Max: 70kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500+
$0.45
Product Variant Information section