text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1568S02DBR2G

NCP1568: 27 V 30 mA Active Clamp Flyback PWM FET X2 AC-DC Controller - TSSOP16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Topology: Flyback
Supply Voltage: 10V to 27V
Duty Cycle-Max: 96%
Supply Current: 30mA
Switching Frequency-Max: 1MHz
Rated Power: 833mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor’s NCP1568 is a highly integrated ACDC power controller which implements an active clamp flyback topology to produce high conversion efficiency.

APPLICATIONS
• AC-DC power converters
• Battery pack chargers
• High-density USB Power Delivery adapters
• Notebook computer adapters
• Industrial power supplies
• Telecoms power supplies
• Lighting

FEATURES
• No audible noise
• Frequency foldback with 31kHz minimum frequency
• Frequency jittering
• Programmable optional transition to discontinuous mode
• Quiet-Skip technology
• Short-circuit protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,275.00
USD
Quantity
Web Price
2,500
$1.71
5,000+
$1.37
Product Variant Information section