text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC25APQR

STPMIC25 Series 5.5 V I2C Inerface Microprocessor Power Management IC - WFQFN-56

Product Specification Section
STMicroelectronics STPMIC25APQR - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.5V
Supply Current: 25µA
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.84
USD
Quantity
Unit Price
1
$6.84
15
$6.16
75
$5.75
300
$5.40
1,500+
$5.00