text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY274PN

TNY274 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Power Integrations TNY274PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 65%
Switching Frequency-Max: 140kHz
Rated Power: 8.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$560.00
USD
Quantity
Unit Price
50
$0.59
200
$0.575
750
$0.56
2,000
$0.545
5,000+
$0.53
Product Variant Information section