text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP258GN-TL

35W/50W PK (85-264V AC) 48W/77W PK (230V AC)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP258GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz
Rated Power: 48W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000+
$1.28
Product Variant Information section