text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER37LE

VIPER37 Series 23.5 V 80% 20 W Fixed Frequency Offline Converter - SDIP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER37LE - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 14V
Supply Voltage: 8.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 2.5mA
Switching Frequency-Max: 66kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SDIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.63
USD
Quantity
Unit Price
25
$0.985
75
$0.96
200
$0.94
750
$0.915
2,000+
$0.88
Product Variant Information section