Manufacturer Part #
VIPER53DIP-E
VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER53DIP-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER53DIP-E - Technical Attributes
Attributes Table
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The VIPER53DIP-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30 W in wide range input voltage, or 50W in single European voltage range and DIP-8 package.
Benefits:
- Overload and short circuit controlled by feedback monitoring and delayed device reset.
- Efficient standby mode by enhanced pulse skipping.
- Primary regulation or secondary loop failure protection through high gain error amplifier.
Features:
- Switching frequency up to 300 kHz
- Current limitation
- Current mode control with adjustable limitation
- Soft start and shut-down control
- Automatic burst mode in standby condition (“Blue Angel“ compliant )
- Undervoltage lockout with Hysteresis
- HIgh voltage star-tup current source
- Overtemperature protection
- Overload and short-circuit control
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.37
40
$1.35
125
$1.34
400
$1.32
1,250+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
DIP-8
Mounting Method:
Through Hole