Manufacturer Part #
VIPERGAN50TR
23 V 240 kHz Advanced Quasi-Resonant Offline High Voltage Converter - QFN-15
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Package Style:QFN-15 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
STMicroelectronics VIPERGAN50TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.90.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics VIPERGAN50TR - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 650V |
| Topology: | Flyback |
| Start-Up Voltage: | 15V |
| Supply Voltage: | 9V to 23V |
| Supply Current: | 3mA |
| Switching Frequency-Max: | 176kHz to 330kHz |
| Rated Power: | 50W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-15 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
Germany:
200
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.78
4
$2.66
20
$2.52
40
$2.46
100+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
200 per
Package Style:
QFN-15
Mounting Method:
Surface Mount