text.skipToContent text.skipToNavigation

Manufacturer Part #

A8304SESTR-T

A8304 Series 16 V 2 Output Dual LNB Supply Control Voltage Regulator - QFN-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8304SESTR-T - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 10V to 16V
Supply Current: 15mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$7,425.00
USD
Quantity
Unit Price
1,500
$0.85
3,000
$0.84
4,500+
$0.825
Product Variant Information section