text.skipToContent text.skipToNavigation

Manufacturer Part #

A8601KLPTR-T

5.5 V Multiple-Output Regulator for Automotive LCD Display - TSSOP-28-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8601KLPTR-T - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 4V to 5.5V
Supply Current: 6.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$32,520.00
USD
Quantity
Unit Price
4,000+
$2.71
Product Variant Information section