Manufacturer Part #
BM6GD11BFJ-LBE2
5.5 V 3 A 2500 Vrms Galvanic Isolated Surface Mount Single Gate Driver - SOP-JW8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BM6GD11BFJ-LBE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM6GD11BFJ-LBE2 - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$1.05
5,000
$1.04
7,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount