text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP300DG-TL

Power Management Specialised - PMIC 1000 V, 6000 nF XCap Rapid Discharge

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations CAP300DG-TL - Technical Attributes
Attributes Table
Supply Current: 21.7µA
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
10,000+
$0.24
Product Variant Information section