text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33908NAE

MC33908 Series 6-Output 40V Auto Power Supply Regulator IC - HLQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NXP MC33908NAE - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Supply Current: 2mA to 13mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,992
USA:
2,992
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.80
USD
Quantity
Unit Price
4
$6.70
20
$6.62
50
$6.58
125
$6.54
300+
$6.44
Product Variant Information section