text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34PF1550A6EP

MC34PF1550: Power Management IC, 3 Buck Regs, 3 LDO Regs, Charger, 40 QFN 5x5

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
NXP MC34PF1550A6EP - Technical Attributes
Attributes Table
Type: Mobile / Wearable Devices
Supply Voltage: 4.1V to 6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1960
Multiple Of:
490
Total
$7,291.20
USD
Quantity
Unit Price
490+
$3.72
Product Variant Information section