text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1341B4D1R2G

Quasi-Resonant Controller, High-Voltage, Featuring Valley Lock-Out Switching

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
onsemi NCP1341B4D1R2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 17V
Supply Voltage: 9V to 28V
Supply Current: 1mA
Switching Frequency-Max: 420kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Singapore:
7,500
32,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.51
5,000
$0.50
7,500+
$0.495
Product Variant Information section