text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4318BLCDR2G

Dual Channel Synchronous Rectification Controller Dual Channel Synchronous Recti

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP4318BLCDR2G - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 3.8V to 35V
Supply Current: 8mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.51
5,000
$0.50
7,500+
$0.495
Product Variant Information section