text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81247MNTXG

Industrial version of NCP81220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81247MNTXG - Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Supply Current: 35mA
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +150°C
Package Style:  QFN-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section