text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1711T-1E/3P

5.5 V 200uA Single-Channel Surface Mount Power Monitor with Accumulator - VDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2532
Product Specification Section
Microchip PAC1711T-1E/3P - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 200µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.46
USD
Quantity
Unit Price
1
$1.46
20
$1.33
125
$1.25
500
$1.19
3,000+
$1.11