text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9420BSAZ

PCA9420 Series 5.5 V Buck/LDO/Battery Charger Power Management IC - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9420BSAZ - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 3.3V to 5.5V
Supply Current: 4.5µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$2,492.00
USD
Quantity
Unit Price
1,400+
$1.78
Product Variant Information section