Manufacturer Part #
PD77728ILQ-0111-TR
PD77728 Series 57 V 90 W 8 Port Power Over Ethernet Controller - QFN-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip PD77728ILQ-0111-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN116852***Revision History: October 22, 2025: Issued initial notification.December 05, 2025: Issued final notification. Provided estimated first ship date to be on December 05, 2025.Description of Change: Qualification of AK4X as a new redistribution layer site for PD77714T4ILQ0100-0000-TR, PD77714T4ILQ-0101-0000-TR, PD77718T3ILQ-0100-0000-TR, PD77718T3ILQ0101-0000-TR, PD77718T4ILQ-0100-0000-TR, PD77718T4ILQ-0101-0000-TR, PD77728ILQ-0111-TR and PD77728ILQ-0201-TR catalog part numbers (CPN) available in 56L VQFN (8x8x0.9mm) package.Reason for Change: To improve manufacturability by qualifying AK4X as a new redistribution layer site.Estimated Qualification Completion Date: 31 December 2025Estimated First Ship Date: 05 December 2025 (date code: 2549)
Part Status:
Microchip PD77728ILQ-0111-TR - Technical Attributes
| Type: | PoE-PD |
| Supply Voltage: | 3V to 57V |
| Supply Current: | 1.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
QFN-56
Mounting Method:
Surface Mount