text.skipToContent text.skipToNavigation

Manufacturer Part #

SC33771CTA1MAER2

Driver Energy Systems

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
NXP SC33771CTA1MAER2 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 9.6V to 63V
Supply Current: 5.4mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Singapore:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.53
USD
Quantity
Unit Price
1
$14.53
10
$13.11
50
$12.12
200
$11.26
750+
$10.45
Product Variant Information section