text.skipToContent text.skipToNavigation

Manufacturer Part #

SEN013DG-TL

IC SIGNAL DISCONNECT 3CH 8SOIC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations SEN013DG-TL - Technical Attributes
Attributes Table
Type: PWM Controller
Supply Voltage: 6V to 16V
Supply Current: 500µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Web Price
2,500
$0.435
5,000
$0.425
7,500
$0.42
10,000
$0.42
12,500+
$0.405
Product Variant Information section