Manufacturer Part #
AP2111MPG-13
AP2111 Series 5.5 V 2 A Single Channel Current Limited Power Switch - MSOP-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP2111MPG-13 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 115mΩ |
| Rated Current-Max: | 2A |
| Type: | Current Limit Switch |
| Package Style: | MSOP-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.111
5,000
$0.109
10,000
$0.108
37,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount