text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2141DFMG-7

Power Switch ICs - Power Distribution 0.5A SINGLE CH USB 2.0 Switch 90mOhm

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Diodes Incorporated AP2141DFMG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 90mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 50µs
Turn-on Delay Time: 50µs
Current - Limit: 800mA
Input Type: Non-Inverting
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.16
Product Variant Information section