text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2141FMG-7

AP2141 Series 5.5 V 0.5 A Single Channel Current-Limited Power Switch-UDFN2018-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2141FMG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 10µs
Turn-on Delay Time: 50µs
Current - Limit: 0.8A
Rise Time: 0.6ms
Fall Time: 50µs
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
15,000+
$0.138
Product Variant Information section