text.skipToContent text.skipToNavigation

Manufacturer Part #

AP21510FM-7

AP21510 Series 5.5 V 200 mA 1-Ch Current-Limited Power Switch - U-DFN2018-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP21510FM-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 0.11Ω
Rated Current-Max: 0.2A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.14ms
Turn-on Delay Time: 0.05ms
Current - Limit: 0.4A
Rise Time: 0.4ms
Fall Time: 0.04ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
15,000
$0.112
30,000+
$0.11
Product Variant Information section