text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2280-1WG-7

AP2280 Series 6 V 2 A High Side Single Channel Slew Rate Controlled Load Switch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated AP2280-1WG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 6V
No of Elements: Single
On-state Resistance-Max: 105mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section