text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22811BW5-7

Power Switch ICs - Power Distribution Load Switch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Diodes Incorporated AP22811BW5-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 65mΩ
Rated Current-Max: 2A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 20ms
Turn-on Delay Time: 1.7ms
Current - Limit: 2.7A
Input Type: Inverting
Rise Time: 2.1ms
Fall Time: 0.65ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$275.10
USD
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0902
12,000
$0.0887
15,000
$0.0882
45,000+
$0.0854
Product Variant Information section