text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2243G-GTR

Power Switch/Driver 11 N-Channel 1.7A 6-SSOP, REEL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
ROHM BD2243G-GTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 1.7A
Rise Time: 0.6ms
Fall Time: 1.8µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section