text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP76E6433HUMA1

BSP76 Series 42 V 480 mOhm SMT 1 Channel Low Side Power Switch - SOT-223

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Infineon Technologies BSP76E6433HUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 200mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,660.00
USD
Quantity
Unit Price
4,000+
$0.665
Product Variant Information section