text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS4160DGAXUMA1

N-Channel 5.5 V to 20 V 1.7 A SMT PROFET™ High-Side Power Switch - PG-DSO-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS4160DGAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5.5V to 20V
No of Elements: Dual
On-state Resistance-Max: 160mΩ
Rated Current-Max: 1.7A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section