text.skipToContent text.skipToNavigation

Manufacturer Part #

DRF1301

Power Switch/Driver 1:1 N-Channel 15A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DRF1301 - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 3V to 5V
No of Elements: Dual
On-state Resistance-Max: 1Ω
Rated Current-Max: 15A
Type: Power Switch
Turn-off Delay Time: 50ns
Rise Time: 5ns
Fall Time: 5ns
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$8,491.00
USD
Quantity
Unit Price
1
$356.62
2
$352.20
3
$349.64
5
$346.43
10+
$339.64
Product Variant Information section