text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC6324L

FDC6324 Series 20 V 1.5 A High Side Integrated Load Switch - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC6324L - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
Rated Current-Max: 1.5A
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC6324L is an integrated load switch with high cell density, DMOS technology. This device is particularly suited for low voltage high side load switch application where low conduction loss and ease of driving are needed.

Features:

  • VDROP=0.2 V @ VIN=12V, IL=1A, VON/OFF=1.5 to 8 V
  • VDROP=0.3 V @ VIN=5V, IL=1 A, VON/OFF=1.5 to 8 V
  • High density cell design for extremely low on-resistance
  • VON/OFF Zener protection for ESD ruggedness
  • 6 KV Human Body Model
  • SuperSOT™-6 package design using copper lead frame for superior thermal and electrical capabilities

Applications:

  • Server & Mainframe
  • Workstation 
  • Desktop PC 
  • Notebook PC
  • PC Server
  • Media Tablets
  • Storage & Peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section